Siemens 5TC1296 Detector network-compatible mains-powered 230V VdS-certified

MPN
5TC1296
Brand
Siemens
EAN-13
4001869330303
Order Code
07-0543
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.60
10+ £46.57
100+ £44.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Siemens 5TC1296 is a network-compatible, mains-powered smoke detector with a dimension of 111 mm x 40 mm. It features wireless connectivity for enhanced fire protection in residential and commercial settings. This smoke detector is ideal for integration in systems requiring reliable and continuous operation.
Type Smoke detector
Acoustic notification N/A
Battery Included Alkaline
Cable Entry Bottom side
Certification EN14604
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Current supply primary Battery/accumulator
Degree of protection (IP) IP30
Depth 180mm
Detector features network-compatible
Diameter 111mm
Dimensions (Ø x H) 111 mm x 40 mm
Explosion-tested version FALSE
Height 40mm
Height/depth N/A
IFTTT support available false
Length 180m
Loudness N/A
Max SPL (per channel)
>85dB
Max. number networkable 1
Mounting method Surface mounting
Networkable via cable TRUE
Networkable via radio (optional) FALSE
Networkable via radiografic (standard) FALSE
Number of contacts as change-over contact N/A
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Operating principle Combination
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Optical notification N/A
Power supply (LOV) mains-powered
Product colour Multicolour
RAL-number (similar) 9010
Rated switch current N/A
Response temperature 50°C
Self-adhesive false
Separate socket needed N/A
Smoke switcher TRUE
Sound Level 85dB
Standalone TRUE
Suitable for duct mounting FALSE
Supply Voltage 230 V/AC and 9 V Alkaline battery back up
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of test-/pause button Test button
VdS accepted false
VdS No. G 206051
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC
Weight 0.3
Width N/A
With backup battery TRUE
With orientation lighting FALSE
With Q-label FALSE
With voltage indication TRUE

Reviews

Be the first to submit a review

Trustpilot