Siemens 5TA4816 PG socket Delta Grey 3-phase touch-safe Busbar

MPN
5TA4816
Brand
Siemens
EAN-13
4001869038278
Order Code
07-0542
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.73
11+ £17.30
26+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Siemens PG socket Delta Grey 5TA4816 is part of the Siemens switch product range, known for its reliability and durable construction. This socket is designed for easy installation and seamless integration into various electrical systems. It is typically used in residential or commercial settings for efficient and safe power connectivity.
Type Switch product range
Colour Grey
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Concurrently switching neutral conductor N/A
Depth 54mm
Device depth 54mm
Device height 151mm
Device width 66mm
Fault current protection FALSE
Halogen free TRUE
Height 151mm
IFTTT support available false
IP Rating IP44
Length 151mm
Material N/A
Material quality Thermoplastic
Method of operation Rocker/button
Min. depth of built-in installation box N/A
Mounting Direction Vertical
Mounting method Surface mounted (plaster)
Nominal current socket outlet 16A
Nominal Voltage 250V
Number of active contacts (flat) N/A
Number of active contacts (round) N/A
Number of socket outlets 1
Overvoltage protection FALSE
Product colour Multicolour
RAL-number (similar) 7035
Rated current 10A
Size/ Dimensions (L x W x H) 151 x 66 x 151 mm
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function PG socket
Transparent FALSE
Type of fastening Mounting with screw
Type of socket outlet Protective contact (SCHUKO)
Type of switch Two-way switch
Type series Delta
Weight 201g
Width 66mm
With lighting FALSE
With miniature fuse FALSE

Reviews

Be the first to submit a review

Trustpilot