Siemens 5TA4705 Delta surface shutter Switch grey IP44 two-circuit 10A

MPN
5TA4705
Brand
Siemens
EAN-13
4001869002484
Order Code
07-0538
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.90
10+ £12.43
50+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens Shutter Switch Delta Grey 5TA4705 is a stylish and functional switch belonging to the Siemens Switch product range. It features a sleek grey finish, perfect for seamless integration into modern interiors. This switch is typically used for controlling shutters in residential or commercial settings.
Type Switch product range
Number of rockers 2
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Built-in depth 32mm
Colour Grey
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Connection Type Push-in clamp
Depth 47mm
Device depth 47mm
Device height 82mm
Device width 66mm
Function lighting Other
Halogen free TRUE
Heating switch false
Height 82mm
IFTTT support available false
Impact strength N/A
IP Rating IP44
Label space/information surface No
Length 82mm
Lighting Optional
Material N/A
Material quality Other
Method of operation Rocker/button
Min. depth of built-in installation box N/A
Monitoring contact FALSE
Mounting method Surface mounted (plaster)
Nominal Voltage 250V
Number of modules (module system) N/A
Product colour Multicolour
Push button switch FALSE
RAL-number (similar) N/A
Rated current 10A
Size/ Dimensions (L x W x H) 82 x 66 x 82 mm
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Shutter switch
Switching current for fluorescent lamps N/A
Type of fastening Screw mounting
Type of lighting Other
Type series Delta
Washing machine switch FALSE
Weight 109g
Width 66mm
Wiring system Series switch
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot