Siemens 5SY45027 5SY4502-7 Circuit Breaker 2A 230V 400V miniature 10kA

MPN
5SY45027
Brand
Siemens
EAN-13
4001869182445
Order Code
07-0523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £58.61
10+ £55.36
100+ £50.27
500+ £44.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 5SY45027 circuit breaker, with a current rating of 2 A, operates at voltages of 230 V and 400 V. It provides reliable protection in electrical installations by preventing overloads and short circuits. This device is typically used in residential and commercial applications.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 2A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 230V
Switch-off Capacity 5kA
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot