Siemens 5SY43206 5SY4320-6 Circuit Breaker 20A 230/400V 3-pole B 32A

Image Representative of Range

Siemens 5SY43206 5SY4320-6 Circuit Breaker 20A 230/400V 3-pole B 32A

Order Code:

07-0515

Brand: Siemens MPN: 5SY43206 EAN-13: 4001869181783
Qty Unit Price (Inc VAT)
1+ £40.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SY43206 5SY4320-6 is a circuit breaker designed to handle 20 A at 230 V or 400 V. It offers reliable protection for electrical circuits in residential or commercial settings. Ideal for preventing overloads and short circuits, this device ensures safe operation of electrical systems.
Type Circuit breaker
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 54 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of Pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 20A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Release characteristic B
Release characteristics B
Switch-off capacity 5kA
Voltage Rating 400V
Voltage type AC
Width 54mm
Width in number of modular spacings 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot