Siemens 5SY42067 Circuit Breaker 6A 230/400V 10kA 2-pole

MPN
5SY42067
Brand
Siemens
EAN-13
4001869181622
Order Code
07-0503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £62.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens circuit breaker, model 5SY42067 5SY4206-7, offers a current rating of 6 A and is suitable for both 230 V and 400 V systems. It is designed for reliable electrical protection in residential and commercial installations. Typical applications include safeguarding lighting, heating, and motor circuits from overload and short circuit conditions.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 2
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 6 A
Input frequency 50/60 Hz
Input Voltage 400 V
International Protection (IP) code IP20
Number of pins 2
Number of Poles 2
Number of poles (total) 2
Number of protected poles 2
Operating temperature (T-T) -40 - 70°C
Overvoltage category 3
Package depth 84mm
Package height 92mm
Package width 40mm
Pollution degree 3
Power loss N/A
Product colour Grey
Protection Class III
Quantity per pack 1 pc(s)
Rated current 6A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot