Siemens 5SY41136 SENTRON Circuit Breaker 1-pole 13A 230/400V B type

MPN
5SY41136
Brand
Siemens
EAN-13
4001869181202
Order Code
07-0494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.13
10+ £9.44
100+ £7.14
500+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Siemens 5SY41136 circuit breaker is designed to provide reliable protection with a 13 A rating. It is ideal for safeguarding residential and commercial electrical circuits against overcurrent and short circuits. Typical applications include electrical distribution in homes and office buildings.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 13 A
Input frequency 50/60 Hz
Input Voltage 400 V
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating class 3
Operating temperature (T-T) -40 - 70°C
Overvoltage category 3
Package depth 83mm
Package height 93mm
Package width 21mm
Pollution degree 3
Power loss N/A
Protection Class III
Quantity per pack 1 pc(s)
Rated current 13A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot