Siemens 5SY41027 SENTRON Circuit Breaker 230/400V 10kA 1-pole 2A

MPN
5SY41027
Brand
Siemens
EAN-13
4001869181325
Order Code
07-0486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Siemens' 5SY4102-7 circuit breaker, rated at 2 A, provides reliable overcurrent protection. Key features include robust design and fast tripping characteristics. It is typically used in residential and commercial electrical systems to safeguard circuits.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating class 3
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 2A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot