Siemens 5SY41026 Circuit Breaker 2 A 230 V/400 V high quality design

MPN
5SY41026
Brand
Siemens
EAN-13
4001869468631
Order Code
07-0485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 5SY41026 circuit breaker is designed for protection with a current rating of 2 A and operates at voltages of 230 V and 400 V. It is ideal for residential and commercial electrical systems, providing efficient circuit interruption. This robust component from Siemens ensures reliable safety and equipment protection.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 2A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot