Siemens 5SV60167KK13 AFDD 13A 0.03A 230V RCCB+MCB for safe electrical use

MPN
5SV60167KK13
Brand
Siemens
EAN-13
4001869565064
Order Code
07-0481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £178.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures this device model, the 5SV6016-7KK13, a 2-pin AFDD with a 13 A current rating and a sensitivity of 0.03 A for use in a 230 V system. It is designed to provide arc fault detection, offering enhanced protection in residential and commercial electrical circuits. Typical applications include preventing electrical fires by detecting dangerous arc flashes and interrupting the circuit.
Type AFDD
Current Rating 13A
Voltage Rating - AC 230V
Additional equipment attached at delivery Fire protection switch
Built-in depth 70mm
Colour White
Concurrently switching neutral conductor true
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class 3
Degree of protection (IP) IP20
Depth 68.5mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 68.5 mm
Frequency 50 - 50Hz
Height 90mm
Mounting Type DIN rail
Nominal Voltage 230V
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated switch current auxiliary device 6000
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic C
Release characteristics C
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot