Siemens 5SV60167KK10 AFDD 10A 230V 6kA 1+N C Circuit Breaker compact 1TE

MPN
5SV60167KK10
Brand
Siemens
EAN-13
4001869565057
Order Code
07-0480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £156.68
10+ £149.89
100+ £139.06
500+ £126.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens offers the 5SV6016-7KK10 AFDD, a 10 A, 230 V, 2-pin fuse designed for electrical safety. This arc fault detection device provides enhanced protection against electrical fires. It is typically used in residential and commercial circuit applications to ensure safety and compliance.
Type AFDD
Mounting Type DIN rail
Current Rating 10A
Voltage Rating - AC 230V
Termination Screw terminal
Additional equipment attached at delivery Fire protection switch
Built-in depth 70mm
Colour White
Concurrently switching neutral conductor true
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class 3
Degree of protection (IP) IP20
Depth 68.5mm
Dim (W x H x D) 18 x 90 x 68.5 mm
Frequency 50 - 50Hz
Fuse Size 1
Height 90mm
Misc Attribute Fire protection switch-LS combination 230 V
Nominal Voltage 230V
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated switch current auxiliary device 6000
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic C
Release characteristics C
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot