Siemens 5SV60166KK13 AFDD 13A 230V 6kA 1+N residual current Breaker

MPN
5SV60166KK13
Brand
Siemens
EAN-13
4001869564982
Order Code
07-0476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £146.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens AFDD 5SV6016-6KK13 is a two-pin, 13 A arc fault detection device designed for 230 V circuits. It provides enhanced safety with a 0.03 A sensitivity, making it ideal for preventing electrical fires in residential and commercial installations. This device is suitable for use in areas where appliances and wiring may be prone to arc faults, ensuring reliable circuit protection.
Type AFDD
Current Rating 13A
Voltage Rating - AC 230V
Additional equipment attached at delivery Fire protection switch
Built-in depth 70mm
Colour White
Concurrently switching neutral conductor true
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class 3
Degree of protection (IP) IP20
Depth 68.5mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 68.5 mm
Frequency 50 - 50Hz
Height 90mm
Mounting Type DIN rail
Nominal Voltage 230V
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated switch current auxiliary device 6000
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic B
Release characteristics B
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot