Siemens 5SV33446KK12 RCCB 4-pin 40A 0.03A 400V reliable shock protection

MPN
5SV33446KK12
Brand
Siemens
EAN-13
4001869430607
Order Code
07-0463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £86.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5SV33446KK12 is a residual current circuit breaker (RCCB) featuring a 4-pin configuration rated at 40 A with a sensitivity of 0.03 A and a voltage capacity of 400 V. Its primary function is to protect electrical circuits by detecting and interrupting residual currents to prevent electric shocks or fires. It is typically used in residential, commercial, and industrial settings to enhance electrical safety.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 1.9W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot