Siemens 5SV33444 RCCB 4-PIN 40A 30mA 400V FI-Safety Type B

MPN
5SV33444
Brand
Siemens
EAN-13
4001869549033
Order Code
07-0461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £599.66
10+ £549.61
100+ £474.17
500+ £394.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Siemens 5SV3344-4 is a residual current circuit breaker (RCCB) that handles 40 A at 400 V with a sensitivity of 0.03 A. It offers protection against electric shock and faults in electrical installations. Typical applications include residential and commercial electrical safety solutions.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 77 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type B
Misc Attribute B
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 2.5W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot