Siemens 5SV33426GV01 RCCB 25 A 0.03 A 400 V telecontrol compatible

MPN
5SV33426GV01
Brand
Siemens
EAN-13
4001869427768
Order Code
07-0457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £111.99
10+ £102.64
100+ £88.55
500+ £73.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SV33426GV01 is an RCCB with a rating of 25 A and a sensitivity of 0.03 A at 400 V. It is typically used for providing protection against electrical shock and preventing electrical fires in residential and commercial settings. Designed for safety and reliability, this RCCB ensures quick disconnection in the event of a fault current.
Type RCCB
Voltage Rating - AC 400V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 25A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type A
Mounting method N/A
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 1.3W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot