Siemens 5SV33146 RCCB 2-pin 40A 0.03A 230V Type A FI-protection Switch

MPN
5SV33146
Brand
Siemens
EAN-13
4001869429649
Order Code
07-0454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £63.34
10+ £57.89
100+ £49.72
500+ £41.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Siemens 5SV33146 RCCB is a residual current circuit breaker designed for safety, featuring a 2-pin configuration with a rating of 40 A and a sensitivity of 0.03 A at 230 V. It is commonly used in residential and commercial electrical installations to prevent electrical shock and fire hazards. The RCCB ensures reliable protection by quickly disconnecting the circuit in the event of a leakage current.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 40A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 2.6W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot