Siemens 5SV33116 rccb 2-pin 16 A 30 mA 230 V residual current device

MPN
5SV33116
Brand
Siemens
EAN-13
4001869429625
Order Code
07-0450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £121.74
10+ £111.59
100+ £96.27
500+ £80.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 5SV33116 5SV3311-6 RCCB is a residual current circuit breaker with a 2-pin design, suitable for 16 A and 0.03 A tolerance at 230 V. Key features include reliable protection against electrical shock and fire hazards. It is typically used in residential, commercial, and industrial electrical systems.
Type RCCB
Current Rating 16A
Voltage Rating - AC 230 V
Tripping Characteristics A Curve
AC input frequency 50 - 60 Hz
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Breaking Capacity 10000 A
Built-in depth 70mm
Certification EAC, VDE, IMQ, OVE
Coil voltage (max) 230 V
Coil voltage (min) 195 V
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: Undelayed; Mounting type: DIN rail
Mounting method DIN rail
Nominal current output 16 A
Number of modules 1
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 0.4W
Product colour White
RAL-number (similar) 7035
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 1kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Weight 204g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot