Siemens 5SV13167KK04 RCBO 2-pin 4 A 230 V type A 30mA C4 6kA compact

MPN
5SV13167KK04
Brand
Siemens
EAN-13
4001869557854
Order Code
07-0444
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £86.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 5SV1316-7KK04 is an RCBO with a 4 A current rating and 0.03 A residual current rating, designed for 230 V systems. It combines overcurrent protection and earth fault protection, ensuring enhanced safety in electrical installations. This device is typically used in residential or small commercial circuits to protect against overloads and prevent electrical fires.
Type RCBO
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 4A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot