Siemens 5SV13166KK13 RCBO 13A 230V 2-pin 30mA 6kA type A FI/LS compact

MPN
5SV13166KK13
Brand
Siemens
EAN-13
4001869557762
Order Code
07-0440
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £65.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Siemens manufactures the 5SV1316-6KK13 RCBO, a 2-pin device with a current rating of 13 A and a residual current of 0.03 A suitable for 230 V systems. This RCBO combines overcurrent protection and earth fault protection in one unit, making it an essential component for safely managing electrical circuits. It is typically used in residential or commercial electrical installations to enhance safety and prevent electrical hazards.
Type RCBO
Current Rating 13A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 13A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot