Siemens 5SV13163KK16 RCBO 16A 230V 30mA 1P+N 6kA type F K B16 compact

MPN
5SV13163KK16
Brand
Siemens
EAN-13
4001869558158
Order Code
07-0436
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £166.43
10+ £152.55
100+ £131.61
500+ £109.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SV1316-3KK16 RCBO is a circuit breaker offering a current rating of 16 A and a residual current rating of 0.03 A for enhanced electrical safety. Operating at 230 V, it combines overcurrent and earth fault protection, making it ideal for residential and commercial electrical systems. Typical applications include safeguarding circuits in homes, offices, and similar environments against electrical faults.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Other
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type Other
Misc Attribute Super-resistant K
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 3kA
Switch-off Capacity 6kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot