Siemens 5SU1356-6KK10 Ground fault circuit 1-pole + N B10 A 0.03

MPN
5SU13566KK10
Brand
Siemens
EAN-13
4001869306704
Order Code
55-8192
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Siemens 5SU1356-6KK10 is a DIN Rail Mountable Residual Current Operated Circuit Breaker (RCCB) of Characteristic Type B. This 10A circuit breaker is suitable for use in three-phase current systems before input circuits with rectifiers. It is not intended for use in DC systems and in networks with operating frequencies other than 50Hz or 60Hz.

With Type B, the tripping characteristic is adapted to suit the increase of leakage currents at higher frequencies in systems with capacitive impedances, thus ensuring greater operating safety.

Applications include frequency converters, medical devices and UPS systems.


  • Short-circuit and overload protection
  • Error protection in safety measures for protection against electrical shock
  • Number of pins: 1+N
  • Operating voltage: 230V AC
  • Differential current rating: 0.03A
  • Nominal current: 10A
  • Fuse type (category): RCCB
  • Release characteristics: B
  • Dimensions: 70(D) x 90(H) x 36(W)mm
  • Type: DIN Rail Ground Fault Circuit
  • Manufacturer's part: Siemens 5SU1356-6KK10
Type RCCB
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Colour Grey
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) N/A
Differential current rating 0.03a
Disconnection characteristic N/A
Flush-mounted installation true
Frequency N/A
Leakage current type A
Number of pins 1+N
Number of Poles 1+neutral
Number of poles (total) 2
Number of protected poles 1
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 10A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 1kA
Voltage Rating 230V
Voltage type AC
Weight 272g
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot