Siemens 5SU13544KK16 rcbo 2-pin 16A 0.03A 230V C-char 10kA 1P+N type F

MPN
5SU13544KK16
Brand
Siemens
EAN-13
4001869460857
Order Code
07-0423
Country of Origin
Romania
View Full Product Range (25)

Discontinued


Siemens manufactures the 5SU13544KK16 RCBO, a two-pin device rated at 16 A and 0.03 A, designed to operate at 230 V. This safety device combines Residual Current and Circuit Breaker functions, offering protection with a 30mA sensitivity and a breaking capacity of 10 kA. It is typically used in residential and commercial electrical circuits to protect against short circuits and earth leakage currents.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics C/10kA
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Differential current rating 0.03A
Dim (W x H) 36 mm x 90 mm
Disconnection characteristic Other
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type Other
Misc Attribute Short-time delayed shut-off description: K
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10
Rated short-circuit breaking capacity according to IEC 60947-2 20kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10
Rated voltage 230V
Surge current capacity 3kA
Voltage Rating 230V
Voltage type AC
Weight 278g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Trustpilot