Siemens 5SU13266FP16 RCBO 16A 0.03A 2-pin size 2 white

MPN
5SU13266FP16
Brand
Siemens
EAN-13
4001869561677
Order Code
17-5820
Country of Origin
Portugal
Qty Was Unit Price (Ex VAT)
1+ £82.31 £81.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens 5SU13266FP16 offers a compact and reliable solution with its RCBO (Residual Current Circuit Breaker with Overcurrent protection) feature, providing a rated current of 16A and sensitivity of 0.03A. This product, also referred to as 2464235 - Siemens 5SU13266FP16, is designed as a 2-pin device, suitable for integration in electrical installations requiring a high standard of safety and protection against overload and earth fault conditions. The unit's size 2 configuration makes it particularly well-suited for residential and commercial building applications, effectively safeguarding circuits by swiftly interrupting power in the event of fault conditions. Its construction ensures compatibility with modern distribution boards, facilitating ease of installation and maintenance for electrical engineers.
Type without hesitation
Current Rating 16A
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1 - 35mm²
Connectable conductor cross section solid-core 1 - 35mm²
Content 1
Current limiting class 3
Degree of protection (IP) N/A
Depth 72mm
Differential current rating 0.03A
Dimensions (W x H x D) 36 x 85 x 72 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Fuse Size 2
Height 85mm
Insulation class III
IP Protection IP20
Leakage current type A
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 2
Number of poles (total) 2
Number of protected poles 2
Operating Voltage 230V
Overvoltage category 2
Pollution degree 3
Power loss N/A
Product Type RCBO
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 7.5kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 0.25kA
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot