Siemens 5SU11546KK16 RCBO 2-pin 16 A 0.01 A 230 V 10 kA type A

MPN
5SU11546KK16
Brand
Siemens
EAN-13
4001869307497
Order Code
07-0420
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £133.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SU11546KK16 RCBO is a 2-pin device with a 16 A rated current, providing protection with a leakage sensitivity of 0.01 A at 230 V. It combines overcurrent and earth fault protection, ensuring safety in electrical circuits. This RCBO is typically used in residential or commercial electrical installations to prevent electrical hazards.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.01A
Degree of protection (IP) IP20
Depth 77mm
Differential current rating 0.01A
Dim (W x H x D) 36 x 90 x 77 mm
Disconnection characteristic Undelayed
Factory colour Grey
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 16A
Rated fault current 0.01A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10
Rated short-circuit breaking capacity according to IEC 60947-2 20kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Weight 277g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot