Siemens 5ST3804 N disconnector MICROMASTER 4 LC filter 380-480V 32.6/29.7A

MPN
5ST3804
Brand
Siemens
EAN-13
4001869267760
Order Code
07-0418
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.57
10+ £23.54
50+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 5ST3804 N disconnector is designed for reliable electrical isolation and circuit protection. It features easy handling and robust construction, ensuring safety in industrial and residential applications. This versatile part is typically used in electrical distribution panels for safe maintenance and repair.
Type N disconnector
Assembly width (TE) 1
Device fitting N/A
Dim (W x H) 13.8 mm x 103.6 mm
Function N/A
Height 103.6mm
Number of contacts as change-over contact N/A
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Number of fault-signal switches N/A
Rated switch current N/A
Rated voltage N/A
Suitable for max. current main contact unit 63
Suitable for max. number of poles main contact unit (total) N/A
Voltage type N/A
Width 13.8mm
Width in number of modular spacings 1
With auto test for earth leakage function N/A

Reviews

Be the first to submit a review

Trustpilot