Siemens 5ST37933 Terminal copper 80A 450V for LS 5SL 5SN 3 4 MW adaptors

MPN
5ST37933
Brand
Siemens
EAN-13
2050006383575
Order Code
07-0415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 5ST37933 Terminal is a copper component with a current rating of 80 A and voltage rating of 450 V, supplied in a pack of three. It is ideal for electrical installations requiring reliable connections in various circuits. This terminal is typically used in industrial and commercial electrical systems.
Type Terminal
Accessory true
Length 200mm
Material Copper
Nominal Current 80A
Nominal current - rounded value 80A
Nominal Voltage 450V
Number of pins 4
Spare part false
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot