Siemens 5ST37880 end cap for pin Busbar prevents accidental Contact

MPN
5ST37880
Brand
Siemens
EAN-13
4001869566856
Order Code
07-0414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Siemens 5ST37880 end cap is designed to provide a secure and durable termination for modular devices. Manufactured by Siemens, this single-piece unit is ideal for ensuring safety and protection in electrical installations. It is typically used in residential and commercial settings to cover and protect electrical components.
Type End cap
Accessory true
Dim (W x H) 13.8 mm x 42.4 mm
Height 42.4mm
Spare part false
Type of accessory/spare part N/A
Weight 0
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot