Siemens 5ST37712 Feeder terminal Copper-zinc alloy 80 A 690 V 10 pcs

MPN
5ST37712
Brand
Siemens
EAN-13
2050005785561
Order Code
07-0411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 5ST37712 feeder terminal is crafted from a copper-zinc alloy and supports up to 80 A and 690 V, providing robust electrical connectivity. Primarily used in industrial and commercial settings, it facilitates reliable power distribution. Available in packs of 10, these terminals are ideal for large-scale electrical installations.
Type Feeder terminal
Accessory true
Depth 14mm
Dim (L x W x H) 37 x 17.5 x 17.7 mm
Height 17.7mm
Length 37mm
Material Copper-zinc alloy
Nominal Current 80A
Nominal current - rounded value 80A
Nominal Voltage 690V
Number of pins 1
Number of Poles 1
Spare part false
Type of accessory/spare part Other
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot