Siemens 5ST3654 Pin Busbar copper 210mm 1pc IP30 73x43.5x18.5mm

MPN
5ST3654
Brand
Siemens
EAN-13
4001869318639
Order Code
07-0392
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £14.79 £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Siemens 5ST3654 pin busbar is a copper component measuring 210 mm, designed for efficient electrical distribution in enclosure systems. It serves as a reliable flat rail accessory for mounting on DIN rails, optimising space and connection in electrical panels. Commonly used in industrial and commercial applications, it facilitates seamless integration of multiple circuit breakers or devices.
Type Pin busbar
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Dim (L x W) 210 mm x 11 mm
Factory colour White
Insulated TRUE
Length 210mm
Material Copper
Max. rated operation voltage Ue N/A
Misc Attribute 1 16 mm², 3 PH/N+8 XPH
Module Width 18mm
Number of Phases 3
Number of Poles N/A
Number of Terminals 1
Product colour Multicolour
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 9
Type of electric connection Pin
Weight 112g
Width 11mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot