Siemens 5ST3020 Auxiliary Switch 1S+1NC for LS-switch 5SL 5SY 5SP FI/LS

MPN
5ST3020
Brand
Siemens
EAN-13
4001869187433
Order Code
07-0384
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.86
10+ £30.39
100+ £28.10
500+ £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 5ST3020 auxiliary switch is a compact and reliable component designed to indicate the status of circuit breakers. It is commonly used in electrical panels to enhance monitoring and control capabilities. The auxiliary switch makes it easier to integrate additional switching functions into existing systems.
Type Auxiliary switch
Current Rating 20a
Additional equipment Auxiliary switch / fault-signal switch
Assembly width (TE) 0.5
Compatible with (details) SENTRON
Cross Section 2.5mm²
Depth 70mm
Device fitting Universal
Dim (W x H x D) 9 x 90 x 70 mm
Factory colour Grey
Function N/A
Height 90mm
Installed at the factory FALSE
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 1
Rated switch current N/A
Rated voltage 400V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 400V
Voltage type N/A
Voltage type for actuating DC
Width 9mm
Width in number of modular spacings 1
With auto test for earth leakage function N/A

Reviews

Be the first to submit a review

Trustpilot