Siemens 5SM60212 AFDD fire protection Switch 2-pin 1-pc 1-16A 230V

MPN
5SM60212
Brand
Siemens
EAN-13
4001869525792
Order Code
07-0376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £149.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5SM60212 is an arc fault detection device designed to enhance electrical safety by identifying hazardous arcing conditions. This 2-pin device operates at 230V and is suitable for residential and commercial applications, ensuring protection against electrical fires. Its compact design makes it ideal for integration into existing electrical systems.
Type AFDD
Current Rating 16A
Voltage Rating - AC 230V
Additional equipment attached at delivery N/A
Built-in depth 70mm
Concurrently switching neutral conductor N/A
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class N/A
Degree of protection (IP) N/A
Depth 70mm
Frequency 50 - 50Hz
Height 95mm
Misc Attribute 2 TE
Mounting Type DIN rail
Number of partitions 1
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 N/A
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated switch current auxiliary device N/A
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic N/A
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot