Siemens 5SL65166 SENTRON Circuit Breaker 16A 230V 3+N-pole 6kA

MPN
5SL65166
Brand
Siemens
EAN-13
4001869389424
Order Code
07-0374
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £34.62 £29.43
10+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens circuit breaker model 5SL65166 is a 16 A, 230 V automatic protection device. It is designed for modular installation in electrical distribution systems to prevent overcurrent damage. This miniature circuit breaker is typically used in EB-machines and various machine installations.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 16A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 230V
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot