Siemens 5SL61066 Circuit Breaker 1-pin 6A 230V/400V overload protection

MPN
5SL61066
Brand
Siemens
EAN-13
4001869388274
Order Code
07-0369
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.67
10+ £9.03
100+ £6.81
500+ £4.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The Siemens 5SL61066 circuit breaker is a 1-pin device designed for a 6 A current with a voltage rating of 230 V/400 V. It is typically used for residential or commercial electrical distribution systems to protect circuits from overloads and short circuits. Siemens circuit breakers are known for their reliability and efficiency in safeguarding electrical installations.
Type Circuit breaker
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
Input Current 6 A
Input Voltage 230/400 V
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Overvoltage category N/A
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 2
Power loss N/A
Product colour Grey
Rated current 6A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400V
Voltage Rating 440V
Voltage type AC
Weight 115g
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot