Siemens 5SL61047 SENTRON Circuit Breaker 4A 400V 1-pole overload protection

MPN
5SL61047
Brand
Siemens
EAN-13
4001869388151
Order Code
07-0368
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 5SL61047 circuit breaker is a 4 A, 400 V miniature circuit breaker designed for overcurrent protection. It is suitable for machine installations and distribution boards as a modular installation device. Typically used in control and automation systems, it ensures reliable and automatic protection for electrical circuits.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 4A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Doesnt contain Halogen
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating temperature (T-T) -25 - 45°C
Overvoltage category 3
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 2
Power loss N/A
Rated current 4 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400 V
Storage temperature (T-T) -40 - 75°C
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot