Siemens 5SL60166 Circuit Breaker B/6kA 1-Pin 16A 230V 1+N-Pin Trig. B

MPN
5SL60166
Brand
Siemens
EAN-13
4001869330525
Order Code
12-9344
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.25
10+ £31.58
100+ £30.49
500+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 5SL60166 circuit breaker is designed for 16 A current at 230 V with a 6 kA breaking capacity. This single-pole protective device ensures reliable electrical safety in residential and commercial installations. It is ideal for safeguarding electrical circuits against overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
Misc Attribute 1 Mounting type: top-hat rail
Misc Attribute 2 1+N-pin B 6 kA
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Switch-off Capacity 6kA
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot