Siemens 5SL45066 Circuit Breaker 6 A 230 V 4-pole type AC 40 A 300 mA

MPN
5SL45066
Brand
Siemens
EAN-13
4001869439808
Order Code
07-0356
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Siemens manufactures the 5SL45066 5SL4506-6 miniature circuit breaker, designed for a current load of 6 A at 230 V. This device serves as an overcurrent switch, providing automatic protection against short circuits and overloads. It's commonly used in residential and commercial electrical systems to ensure safe circuit operation.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 55°C
Breaking Capacity 10000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 6 A
Input Voltage 230 V
Number of pins 2
Number of Poles 1+N
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Package depth 84mm
Package height 93mm
Package width 40mm
Pollution degree 2
Power loss N/A
Quantity per pack 1 pc(s)
Rated current 6A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 230V
Voltage Rating 230V
Voltage type AC
Weight 306g
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot