Siemens 5SL41207 Circuit Breaker 1-pin 20A 230V/400V short-circuit protection

MPN
5SL41207
Brand
Siemens
EAN-13
4001869440187
Order Code
07-0347
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens manufactures the 5SL41207 circuit breaker, which is a 1-pin device rated for 20 A and suitable for 230 V/400 V applications. This circuit breaker provides reliable overcurrent protection in electrical systems. It is commonly used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -25 - 55°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Doesnt contain Halogen
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Operating temperature (T-T) -25 - 55°C
Overvoltage category N/A
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 2
Power loss N/A
Rated current 20 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400 V
Storage temperature (T-T) -40 - 75°C
Voltage Rating 440V
Voltage type AC
Weight 150g
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot