Siemens 5SL41106 Circuit Breaker 1-pin 10 A 230/400 V for overload Safety

Order Code:

07-0341

Brand: Siemens MPN: 5SL41106 EAN-13: 4001869439228
Qty Unit Price (Inc VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Siemens 5SL41106 circuit breaker is a 1-pin device rated for 10 A, operating within a voltage range of 230 V to 400 V. It provides essential protection by safely interrupting overloads and short circuits in electrical systems. This circuit breaker is typically utilised in residential or light commercial installations to ensure electrical safety and reliability.
Type Circuit breaker
Additional equipment possible true
Ambient temperature during operating -25 - 55°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Doesnt contain Halogen
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
International Protection (IP) code IP20
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Operating temperature (T-T) -25 - 55 °C
Overvoltage category N/A
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 2
Power loss N/A
Rated current 10 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400 V
Release characteristic B
Release characteristics B
Storage temperature (T-T) -40 - 75 °C
Voltage Rating 440V
Voltage type AC
Weight 145 g
Width 18mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot