Siemens 5SL41047 Circuit Breaker 1-pin 4A 230/400V short-circuit protection

MPN
5SL41047
Brand
Siemens
EAN-13
4001869440125
Order Code
06-9966
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Siemens manufactures the 5SL41047 circuit breaker, featuring a 1-pin, 4 A capacity suitable for both 230 V and 400 V systems. It is commonly used in residential and commercial settings to protect electrical circuits from overload and short circuits. This circuit breaker is an essential component for maintaining electrical safety in various applications.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -25 - 55°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 4A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 4A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 440V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot