Siemens 5SH5035 Neozed Fuse Holder inset D02 35A screw-socket system

MPN
5SH5035
Brand
Siemens
EAN-13
4001869024431
Order Code
06-9889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.82
10+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5SH5035 is a NEOZED fuse holder inset designed for D02 fuse size up to 35 A. It primarily provides reliable protection for electrical circuits and equipment. Typically used in industrial and commercial electrical installations.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 35A
Voltage Rating - AC N/A
Termination N/A
Colour Black
Colour code Black
Compatible with (details) 35 A
Construction size D02
Fuse Size D02
Misc Attribute Suitable input
Size D02

Reviews

Be the first to submit a review

Trustpilot