Siemens 5SH5010 NEOZED Fuse Holder inset D01 10A compatible with SENTRON

MPN
5SH5010
Brand
Siemens
EAN-13
4001869024400
Order Code
06-9887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.71 £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SH5010 is a NEOZED fuse holder inset designed for a D01 fuse size of 10 A. It is suitable for electrical installations requiring reliable circuit protection. Common applications include residential and commercial electrical systems for safeguarding against overcurrents.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 10A
Voltage Rating - AC N/A
Termination N/A
Colour Red
Colour code Red
Compatible with (details) 10 A
Construction size D01
Fuse Size D01
Misc Attribute Suitable input
Size D01

Reviews

Be the first to submit a review

Trustpilot