Siemens 5SH320 SENTRON Fuse Holder DIII 63A Busbar system 60mm

MPN
5SH320
Brand
Siemens
EAN-13
4001869023946
Order Code
06-9716
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Siemens 5SH320 D fuse holder inset is designed for DIII 63 A fuses. It provides reliable electrical protection and is typically used in industrial and commercial circuit installations. This robust component ensures secure and efficient fuse mounting for enhanced safety.
Type D fuse holder inset
Current Rating 63A
Termination N/A
Colour Copper
Colour code Copper
Construction size DIII
Fuse Size DIII
Weight 0

Reviews

Be the first to submit a review

Trustpilot