Siemens 5SH1231 SENTRON screw cap Fuse DIII 63A 500V AC 1 piece

MPN
5SH1231
Brand
Siemens
EAN-13
4001869144078
Order Code
06-9672
Country of Origin
Hungary
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.04 £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens 5SH1231 screw cap fuse, rated at 63 A and 500 V AC, is designed for DIII size installations. This durable and reliable fuse is used in electrical circuits to protect against overcurrent. Typical applications include residential and commercial electrical systems.
Type Screw cap
Mounting Type Screw
Fuse Size DIII
Current Rating 63A
Voltage Rating - AC 500V
Termination Screw Fit
Construction size DIII
Material Plastic
Misc Attribute With test hole
Nominal Voltage 500V AC

Reviews

Be the first to submit a review

Trustpilot