Christmas Opening Hours and Delivery Dates here
Siemens 5SH1221 NEOZED Screw cap Fuse DII 25A 500V AC 1pc

Image Representative of Range

Siemens 5SH1221 NEOZED Screw cap Fuse DII 25A 500V AC 1pc

Order Code:

06-9277

Brand: Siemens MPN: 5SH1221 EAN-13: 4001869144061
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The Siemens 5SH1221 is a screw cap fuse rated for 25 A and 500 V AC. It is suitable for DII size applications and is used to protect electrical circuits from overcurrent. This component is typically applied in residential or light commercial electrical systems.
Type Screw cap
Fuse Size DII
Current Rating 25A
Construction size DII
Material Plastic
Misc Attribute With test hole
Nominal Voltage 500V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot