Siemens 5SH1161 SENTRON screw cap Fuse DIII 63A 750V AC 1pc

MPN
5SH1161
Brand
Siemens
EAN-13
4001869023540
Order Code
06-9275
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 5SH1161 screw cap fuse, rated at 63 A and 750 V AC, is a high-quality electrical component designed for protecting circuits. Its DIII size is suitable for various industrial applications where reliable circuit protection is crucial. Siemens offers this product for one-piece purchases, ensuring flexibility for both small and large-scale projects.
Type Screw cap
Mounting Type Screw
Fuse Size DIII
Current Rating 63A
Voltage Rating - AC 750 V
Termination Screw Fit
Construction size DIII
Material Porcelain
Nominal Voltage 750V AC

Reviews

Be the first to submit a review

Trustpilot