Siemens 5SG5653 NEOZED Fuse Holder D02 3-pin 63A 400V SILIZED protection

MPN
5SG5653
Brand
Siemens
EAN-13
4001869303048
Order Code
06-9249
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 5SG5653 NEOZED fuse holder is designed for D02 fuse sizes, supporting three pins with a current rating of 63 A and a voltage capacity of 400 V. Manufactured by Siemens, this robust fuse holder is used to provide reliable circuit protection in electrical panels and distribution boards. Typical applications include residential, commercial, and light industrial installations where secure and efficient fuse management is required.
Type NEOZED fuse holder
Mounting Type Chassis
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Colour White
Construction size D02
Depth 41mm
Dim (W x H x D) 80.8 x 59 x 41 mm
Fuse Size D02
Height 59mm
Material Porcelain
Misc Attribute Ceramic socket with cover
Mounting method DIN rail
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Package depth 80mm
Package height 125mm
Package weight 290g
Package width 86mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D02
Version with cover TRUE
Weight 0
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot