Siemens 5SG1653 NEOZED Fuse Holder D02 1-pin 63A 400V IP20

MPN
5SG1653
Brand
Siemens
EAN-13
2050005642888
Order Code
06-9243
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SG1653 NEOZED fuse holder is designed for D02 fuses with a current rating of 63 A and a voltage of 400 V. It is typically used for protecting electrical circuits in residential, commercial, and industrial applications. This single-pin holder ensures secure and reliable connections, enhancing safety and performance in electrical installations.
Type NEOZED fuse holder
Mounting Type Chassis
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
IP Rating IP20
Colour White
Construction size D02
Fuse Size D02
Material N/A
Mounting method DIN rail
Number of pins 1
Number of Poles 1
Package depth 80mm
Package height 125mm
Package weight 92g
Package width 86mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Version with cover true

Reviews

Be the first to submit a review

Trustpilot