Siemens 5SE2350 Neozed fuse DO2/ 50 A (10 pcs.)

MPN
5SE2350
Brand
Siemens
EAN-13
4001869006000
Order Code
55-7961

Discontinued


The Siemens 5SE2350 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 50A, colour coded White.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 50A
  • Fuse size: D01
  • Fuse colour: White
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE23050
Type Neozed fuse
Rated current 50A
Colour White
Colour code White
Construction size D02
Current Rating 50A
Nominal Voltage 400V
Package depth 38mm
Package height 81mm
Package weight 14g
Package width 32mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D02
Utilization category according to IEC 60269 N/A

Trustpilot