Siemens 5SD74143 Switchboard Surge protection 50 kA 1pc

MPN
5SD74143
Brand
Siemens
EAN-13
4001869427652
Order Code
06-9227
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £592.23
10+ £542.81
100+ £468.30
500+ £389.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SD74143 switchboard surge protection device offers a surge current capacity of 50 kA, providing robust protection for electrical systems. Designed for integration into switchboards, it is ideal for safeguarding sensitive equipment from voltage spikes. Typical applications include industrial, commercial, and residential electrical installations.
Type Switchboard surge protection
Category type 2 TRUE
Construction size 4 modular spacing
Degree of protection (IP) IP20
Dim (L x W x H) 77.5 x 71.2 x 98.7 mm
Height 98.7mm
Integrated backup fuse FALSE
Integrated short-circuit protection false
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 50kA
Leakage-current free N/A
Length 77.5mm
Max. conductor cross section flexible (fine-strand) 25mm²
Max. conductor cross section solid (solid, stranded) 35mm²
Max. continuous voltage AC 335V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 50
Max. overcurrent protection device, parallel connection (fuse) 160
Max. overcurrent protection device, series connection (fuse) 80
Max. PV-voltage N/A
Misc Attribute Material: PA 6.6/PBT
Mounting method N/A
Nominal discharge surge current (8/20) N/A
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 3
Operating Temperature -40 °C - +80°C
Product colour Multicolour
Short-circuit breaking capacity (Isccr) 25
Signalling at the device Optic
System configuration DC FALSE
System configuration IT FALSE
System configuration other FALSE
System configuration TN FALSE
System configuration TN-C FALSE
System configuration TN-C-S FALSE
System configuration TN-S FALSE
System configuration TT FALSE
Voltage protection level N/A
Voltage protection level L-N 1.2kV
Voltage protection level N-PE 1.7kV
Voltage Rating 230V
Weight 682g
Width 71.2mm
With remote signalling contact TRUE

Reviews

Be the first to submit a review

Trustpilot