Siemens 3VA9088-0LB10 3VA2 Circuit Breaker accessories 200A 3-pole

MPN
3VA90880LB10
Brand
Siemens
EAN-13
4042949004752
Order Code
06-9203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Siemens 3VA9088-0LB10 is a compact circuit breaker accessory designed to enhance functionality. Measuring 34.2 x 44.8 x 34.7 mm, it serves as an auxiliary contactor for electrical applications. Commonly used in industrial settings, it provides reliable additional contacts for circuit breakers.
Type Circuit breaker accessories
No. of Poles 3
Accessory true
Depth 34.7mm
Dim (W x H x D) 34.2 x 44.8 x 34.7 mm
Height 44.8mm
Misc Attribute 3VA9088-0LB10
Number of Terminals 1
Product colour Multicolour
Spare part false
Type of accessory/spare part Other
Width 34.2mm

Reviews

Be the first to submit a review

Trustpilot